Direct
Direct

50PK470MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-50PK470MEFCT810X20CT-ND - Cut Tape (CT) 1189-50PK470MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK470MEFCT810X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK470MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 912 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32420 € | 32,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25936 € | 129,68 € |
| 1.000 | 0,23890 € | 238,90 € |
| 1.500 | 0,22858 € | 342,87 € |
| 2.500 | 0,21707 € | 542,68 € |
| 3.500 | 0,21030 € | 736,05 € |
| 5.000 | 0,20376 € | 1.018,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



