
50PK100MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-4016-ND |
Manufacturer | |
Manufacturer Product Number | 50PK100MEFC8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK100MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXG100MEFC8X11.5 | Rubycon | 294 | 1189-50YXG100MEFC8X11.5-ND | 0,36000 € | Direct |
| 50YXJ100M8X11.5 | Rubycon | 1.279 | 50YXJ100M8X11.5-ND | 0,37000 € | Direct |
| 50ZLJ100M8X11.5 | Rubycon | 2.792 | 1189-2330-ND | 0,45000 € | Direct |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | 0,46000 € | Upgrade |
| 50PK100MEFCT78X11.5 | Rubycon | 1.107 | 1189-50PK100MEFCT78X11.5CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16460 € | 16,46 € |
| 500 | 0,12814 € | 64,07 € |
| 2.000 | 0,10707 € | 214,14 € |
| 4.000 | 0,09911 € | 396,44 € |
| 6.000 | 0,09508 € | 570,48 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

