Parametric Equivalent
Parametric Equivalent

50NXA2R2MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-50NXA2R2MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50NXA2R2MEFC5X11 |
Description | CAP ALUM 50V BIPOLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50NXA2.2MEFC5X11 | Rubycon | 0 | 50NXA2.2MEFC5X11-ND | 0,05210 € | Parametric Equivalent |
| UEP1H2R2MDD | Nichicon | 0 | 493-14982-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17060 € | 8,53 € |
| 100 | 0,15100 € | 15,10 € |
| 500 | 0,11716 € | 58,58 € |
| 1.000 | 0,10645 € | 106,45 € |
| 3.000 | 0,09305 € | 279,15 € |
| 6.000 | 0,08640 € | 518,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



