
50NXA100MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-50NXA100MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 50NXA100MEFC10X16 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50NXA100MEFC10X16 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 178.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,29740 € | 29,74 € |
| 500 | 0,23708 € | 118,54 € |
| 1.000 | 0,21807 € | 218,07 € |
| 3.000 | 0,19429 € | 582,87 € |
| 5.000 | 0,18540 € | 927,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

