Similar
Direct

50NA2R2M5X11 | |
|---|---|
DigiKey Part Number | 50NA2R2M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50NA2R2M5X11 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50NA2R2M5X11 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50NXA2.2MEFC5X11 | Rubycon | 0 | 50NXA2.2MEFC5X11-ND | 0,05169 € | Similar |
| 225BPS050M | CORNELL DUBILIER KNOWLES | 12.113 | 225BPS050M-ND | 0,28000 € | Direct |



