
50MXG2700MEFCSN20X30 | |
|---|---|
DigiKey Part Number | 1189-50MXG2700MEFCSN20X30-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG2700MEFCSN20X30 |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG2700MEFCSN20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9895 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,73815 € | 747,63 € |
| Unit Price without VAT: | 3,73815 € |
|---|---|
| Unit Price with VAT: | 4,44840 € |

