Similar
Direct
Direct

50MXC2700MEFC25X25 | |
|---|---|
DigiKey Part Number | 50MXC2700MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC2700MEFC25X25 |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC2700MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9895 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG2700MEFCSN25X25 | Rubycon | 89 | 1189-3942-ND | 5,81000 € | Similar |
| LGY1H272MELA25 | Nichicon | 0 | 493-8650-ND | 3,24000 € | Direct |
| SLP272M050C1P3 | Cornell Dubilier Knowles | 0 | SLP272M050C1P3-ND | 3,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,35540 € | 671,08 € |
| Unit Price without VAT: | 3,35540 € |
|---|---|
| Unit Price with VAT: | 3,99293 € |




