Parametric Equivalent
Parametric Equivalent

50MXC2200MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 50MXC2200MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC2200MEFCSN22X25 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC2200MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.84 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX222M050H012 | Cornell Dubilier Knowles | 2.780 | 338-3706-ND | 3,77000 € | Parametric Equivalent |
| LGY1H222MELZ25 | Nichicon | 2.118 | 493-8648-ND | 2,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,30160 € | 260,32 € |
| Unit Price without VAT: | 1,30160 € |
|---|---|
| Unit Price with VAT: | 1,54890 € |



