680 pF Film Capacitor 50V Acrylic, Metallized 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MU681KY11608

DigiKey Part Number
1189-4349-2-ND - Tape & Reel (TR)
1189-4349-1-ND - Cut Tape (CT)
1189-4349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50MU681KY11608
Description
PML CAPACITORS SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF Film Capacitor 50V Acrylic, Metallized 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
50MU681KY11608 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,30600 €13,06 €
501,06060 €53,03 €
1000,98500 €98,50 €
5000,85730 €428,65 €
1.0000,81774 €817,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,75836 €3.033,44 €
8.0000,73627 €5.890,16 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €