0.33 µF Film Capacitor 50V Acrylic, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MU334KA23216

DigiKey Part Number
1189-50MU334KA23216TR-ND - Tape & Reel (TR)
1189-50MU334KA23216CT-ND - Cut Tape (CT)
1189-50MU334KA23216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50MU334KA23216
Description
CAP FILM 0.33UF 10% 50VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 50V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
50MU334KA23216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,05500 €20,55 €
501,70700 €85,35 €
1001,59930 €159,93 €
5001,41720 €708,60 €
1.0001,36939 €1.369,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,31434 €2.628,68 €
4.0001,27607 €5.104,28 €
6.0001,25690 €7.541,40 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €