
50MU332KY11608 | |
|---|---|
DigiKey Part Number | 1189-4345-2-ND - Tape & Reel (TR) 1189-4345-1-ND - Cut Tape (CT) 1189-4345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU332KY11608 |
Description | CAP FILM 3300PF 10% 50VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 50V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU332KY11608 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.031" (0.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,05580 € | 52,79 € |
| 100 | 0,98060 € | 98,06 € |
| 500 | 0,85342 € | 426,71 € |
| 1.000 | 0,81404 € | 814,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75492 € | 3.019,68 € |
| 8.000 | 0,73293 € | 5.863,44 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

