
50MU155MC24532 | |
|---|---|
DigiKey Part Number | 1189-2541-2-ND - Tape & Reel (TR) 1189-2541-1-ND - Cut Tape (CT) 1189-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU155MC24532 |
Description | CAP FILM 1.5UF 20% 50VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 50V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU155MC24532 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,52597 € | 3.525,97 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

