
50MU105MC14532 | |
|---|---|
DigiKey Part Number | 1189-2540-2-ND - Tape & Reel (TR) 1189-2540-1-ND - Cut Tape (CT) 1189-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU105MC14532 |
Description | CAP FILM 1UF 20% 50VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 50V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU105MC14532 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MU105MC14532 | Rubycon | 26 | 1189-2540-1-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,82600 € | 48,26 € |
| 50 | 4,16320 € | 208,16 € |
| 100 | 3,95800 € | 395,80 € |
| 500 | 3,74500 € | 1.872,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,50339 € | 3.503,39 € |
| 2.000 | 3,41481 € | 6.829,62 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

