
50MU103KY11608 | |
|---|---|
DigiKey Part Number | 1189-50MU103KY11608TR-ND - Tape & Reel (TR) 1189-50MU103KY11608CT-ND - Cut Tape (CT) 1189-50MU103KY11608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU103KY11608 |
Description | CAP FILM 10000PF 10% 50VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 50V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU103KY11608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,14160 € | 57,08 € |
| 100 | 1,05450 € | 105,45 € |
| 500 | 0,89412 € | 447,06 € |
| 1.000 | 0,83956 € | 839,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,73259 € | 2.930,36 € |
| 8.000 | 0,71125 € | 5.690,00 € |
| 12.000 | 0,70056 € | 8.406,72 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |


