
50MU102KY11608 | |
|---|---|
DigiKey Part Number | 1189-4337-2-ND - Tape & Reel (TR) 1189-4337-1-ND - Cut Tape (CT) 1189-4337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU102KY11608 |
Description | CAP FILM 1000PF 10% 50VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 50V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU102KY11608 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.031" (0.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,28900 € | 12,89 € |
| 50 | 1,04740 € | 52,37 € |
| 100 | 0,97280 € | 97,28 € |
| 500 | 0,84664 € | 423,32 € |
| 1.000 | 0,80757 € | 807,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74893 € | 2.995,72 € |
| 8.000 | 0,72711 € | 5.816,88 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

