Direct
Direct
Parametric Equivalent

50MS72.2MEFC4X7 | |
|---|---|
DigiKey Part Number | 50MS72.2MEFC4X7-ND |
Manufacturer | |
Manufacturer Product Number | 50MS72.2MEFC4X7 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MS72.2MEFC4X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA2R2 | Panasonic Industry | 1.900 | P825-ND | 0,22000 € | Direct |
| ECE-A1HKS2R2 | Panasonic Industry | 1.965 | P994-ND | 0,23000 € | Direct |
| 225RSS050M | CORNELL DUBILIER KNOWLES | 12.969 | 1572-1687-ND | 0,25000 € | Parametric Equivalent |




