Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50MS510MEFCT56.3X5 | |
|---|---|
DigiKey Part Number | 50MS510MEFCT56.3X5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50MS510MEFCT56.3X5 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MS510MEFCT56.3X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 46.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106SVF050MST | CORNELL DUBILIER KNOWLES | 0 | 106SVF050MST-ND | 0,03788 € | Parametric Equivalent |
| ECE-A1HKS100 | Panasonic Industry | 3.369 | P997-ND | 0,29000 € | Parametric Equivalent |
| ECE-A1HKS100I | Panasonic Industry | 33.018 | 10-ECE-A1HKS100ICT-ND | 0,30000 € | Parametric Equivalent |



