
50MS50.68MEFC4X5 | |
|---|---|
DigiKey Part Number | 50MS50.68MEFC4X5-ND |
Manufacturer | |
Manufacturer Product Number | 50MS50.68MEFC4X5 |
Description | CAP ALUM 0.68UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MS50.68MEFC4X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

