
50MHE47MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 50MHE47MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50MHE47MEFCT16.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors |
Datasheet | Datasheet |
EDA/CAD Models | 50MHE47MEFCT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Tolerance | - | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | - | |
Package / Case | - |

