50MH74.7MEFC4X7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,25000 €
Datasheet
Image for 50MH74.7MEFC4X7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MH74.7MEFC4X7

DigiKey Part Number
50MH74.7MEFC4X7-ND
Manufacturer
Manufacturer Product Number
50MH74.7MEFC4X7
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50MH74.7MEFC4X7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.059" (1.50mm)
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-GA1H4R7Panasonic Industry0P14508-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes