50MF333MZ12012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,90798 €
Datasheet
New Product
Image for 50MF333MZ12012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MF333MZ12012

DigiKey Part Number
1189-50MF333MZ12012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50MF333MZ12012
Description
CAP FILM 20% 50V .033UF 2012
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 50V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63MF333MZ12012Rubycon01189-63MF333MZ12012TR-ND0,90798 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,90798 €2.723,94 €
Manufacturers Standard Package
Unit Price without VAT:0,90798 €
Unit Price with VAT:1,08050 €