Similar

50LSW6800M36X50 | |
|---|---|
DigiKey Part Number | 50LSW6800M36X50-ND |
Manufacturer | |
Manufacturer Product Number | 50LSW6800M36X50 |
Description | CAP ALUM 6800UF 20% 50V SCREW CH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.888 A @ 10 kHz |
Capacitance | Size / Dimension 1.417" Dia (36.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.087" (53.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41560A9688M000 | TDK | 38 | 495-76887-ND | 28,09000 € | Similar |


