Similar

50LSQ10000M36X50 | |
|---|---|
DigiKey Part Number | 50LSQ10000M36X50-ND |
Manufacturer | |
Manufacturer Product Number | 50LSQ10000M36X50 |
Description | CAP ALUM 10000UF 20% 50V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.644 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |


