50JGV10M6.3X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.835
Unit Price: 0,38000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.679
Unit Price: 0,85000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06847 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.111
Unit Price: 0,80000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6.759
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06930 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2.049
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 37.108
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 363
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.651
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25.288
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.583
Unit Price: 0,46000 €
Datasheet
JGV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JGV10M6.3X6.1

DigiKey Part Number
1189-50JGV10M6.3X6.1TR-ND - Tape & Reel (TR)
1189-50JGV10M6.3X6.1CT-ND - Cut Tape (CT)
1189-50JGV10M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JGV10M6.3X6.1
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50JGV10M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
52.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes