
50JGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4014-2-ND - Tape & Reel (TR) 1189-4014-1-ND - Cut Tape (CT) 1189-4014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 378 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33840 € | 16,92 € |
| 100 | 0,30290 € | 30,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24164 € | 120,82 € |
| 1.000 | 0,22232 € | 222,32 € |
| 1.500 | 0,21256 € | 318,84 € |
| 2.500 | 0,20168 € | 504,20 € |
| 3.500 | 0,19529 € | 683,51 € |
| 5.000 | 0,18911 € | 945,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

