
50JGV0.33M4X6.1 | |
|---|---|
DigiKey Part Number | 50JGV0.33M4X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50JGV0.33M4X6.1 |
Description | CAP ALUM 0.33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV0.33M4X6.1 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |

