Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50CJV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50CJV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50CJV100M8X10.5CT-ND - Cut Tape (CT) 1189-50CJV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50CJV100M8X10.5 |
Description | CAP HYBRID SMD 50V 100UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PKV100M8X10.5 | Rubycon | 0 | 1189-50PKV100M8X10.5CT-ND | 1,43000 € | Parametric Equivalent |
| CHR1H101M8X10.0-R | Cal-Chip Electronics, Inc. | 450 | 4713-CHR1H101M8X10.0-RCT-ND | 1,27000 € | Parametric Equivalent |
| GYF1H101MCQ1GS | Nichicon | 0 | 493-GYF1H101MCQ1GSCT-ND | 1,19000 € | Parametric Equivalent |
| GYF1H101MCW1GS | Nichicon | 0 | 493-GYF1H101MCW1GSCT-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67060 € | 33,53 € |
| 100 | 0,60750 € | 60,75 € |
| 500 | 0,49862 € | 249,31 € |
| 1.000 | 0,46435 € | 464,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43587 € | 871,74 € |
| 4.000 | 0,41221 € | 1.648,84 € |
| 6.000 | 0,40028 € | 2.401,68 € |
| 10.000 | 0,38699 € | 3.869,90 € |
| 14.000 | 0,37918 € | 5.308,52 € |
| 20.000 | 0,37163 € | 7.432,60 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




