Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50CHV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50CHV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50CHV100M10X10.5CT-ND - Cut Tape (CT) 1189-50CHV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50CHV100M10X10.5 |
Description | CAP HYBRID SMD 50V 100UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PHV100M10X10.5 | Rubycon | 1.383 | 1189-50PHV100M10X10.5CT-ND | 1,86000 € | Parametric Equivalent |
| A782MN107M1HLAS030 | KEMET | 0 | 399-A782MN107M1HLAS030CT-ND | 1,06000 € | Parametric Equivalent |
| GYC1H101MCQ1GS | Nichicon | 1.203 | GYC1H101MCQ1CT-ND | 1,39000 € | Parametric Equivalent |
| HHXE500ARA101MJA0G | Chemi-Con | 0 | 565-HHXE500ARA101MJA0G-ND | 0,79682 € | Parametric Equivalent |
| HHXE500GRA101MJA0G | Chemi-Con | 0 | 565-HHXE500GRA101MJA0GCT-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,70840 € | 35,42 € |
| 100 | 0,64240 € | 64,24 € |
| 500 | 0,52850 € | 264,25 € |
| 1.000 | 0,49262 € | 492,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46282 € | 925,64 € |
| 4.000 | 0,43807 € | 1.752,28 € |
| 6.000 | 0,42558 € | 2.553,48 € |
| 10.000 | 0,41167 € | 4.116,70 € |
| 14.000 | 0,40350 € | 5.649,00 € |
| 20.000 | 0,39560 € | 7.912,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |






