500VXK680MEFCSN35X55 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 54
Unit Price: 18,83000 €
Datasheet
680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500VXK680MEFCSN35X55

DigiKey Part Number
1189-4320-ND
Manufacturer
Manufacturer Product Number
500VXK680MEFCSN35X55
Description
CAP ALUM 680UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500VXK680MEFCSN35X55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.44 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.416 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500VXT680MEFCSN35X50Rubycon541189-500VXT680MEFCSN35X50-ND18,83000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,60000 €23,60 €
1017,84000 €178,40 €
5015,46980 €773,49 €
10014,72490 €1.472,49 €
50013,44732 €6.723,66 €
Manufacturers Standard Package
Unit Price without VAT:23,60000 €
Unit Price with VAT:28,08400 €