Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500VXG270MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-2019-ND |
Manufacturer | |
Manufacturer Product Number | 500VXG270MEFCSN35X40 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500VXG270MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.268 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG270MEFC35X40 | Rubycon | 0 | 500VXG270MEFC35X40-ND | 5,57630 € | Parametric Equivalent |
| ELXS501VSN271MA40S | Chemi-Con | 200 | 565-3605-ND | 20,97000 € | Direct |
| LGX2H271MELC40 | Nichicon | 143 | 493-6799-ND | 10,48000 € | Parametric Equivalent |
| MAL215929271E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215929271E3-ND | 9,65107 € | Parametric Equivalent |
| MAL219360271E3 | Vishay Beyschlag/Draloric/BC Components | 582 | 56-MAL219360271E3-ND | 17,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 10 | 8,56200 € | 85,62 € |
| 50 | 7,23140 € | 361,57 € |
| 100 | 6,81260 € | 681,26 € |
| 500 | 6,09428 € | 3.047,14 € |
| 1.000 | 5,86859 € | 5.868,59 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |






