Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500VXG220MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 500VXG220MEFCSN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 500VXG220MEFCSN30X45 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500VXG220MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.708 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG220MEFC30X45 | Rubycon | 0 | 500VXG220MEFC30X45-ND | 2,53140 € | Parametric Equivalent |
| ELXS501VSN221MR45S | Chemi-Con | 200 | 565-3602-ND | 17,71000 € | Direct |
| ELHS501VSN221MR40S | Chemi-Con | 133 | 565-5109-ND | 14,29000 € | Parametric Equivalent |
| LGX2H221MELB45 | Nichicon | 154 | 493-6800-ND | 8,97000 € | Parametric Equivalent |
| LSK221M2H---3045S | Surge | 0 | 4403-LSK221M2H---3045S-ND | 4,33692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,97310 € | 497,31 € |
| Unit Price without VAT: | 4,97310 € |
|---|---|
| Unit Price with VAT: | 5,91799 € |








