Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500VXG180MEFC35X30 | |
|---|---|
DigiKey Part Number | 500VXG180MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 500VXG180MEFC35X30 |
Description | CAP ALUM 180UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500VXG180MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.75 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS501VSN181MA30S | Chemi-Con | 0 | ELXS501VSN181MA30S-ND | 6,24885 € | Direct |
| ELXS551VSN181MA30S | Chemi-Con | 0 | 565-ELXS551VSN181MA30S-ND | 7,59745 € | Parametric Equivalent |
| LGX2H181MELC30 | Nichicon | 33 | 493-6790-ND | 8,01000 € | Parametric Equivalent |
| MAL215939181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215939181E3-ND | 6,79808 € | Parametric Equivalent |
| MAL219369181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219369181E3-ND | 5,18565 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,84260 € | 284,26 € |
| Unit Price without VAT: | 2,84260 € |
|---|---|
| Unit Price with VAT: | 3,38269 € |






