Direct
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500MXH180MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-2005-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH180MEFCSN30X35 |
Description | CAP ALUM 180UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH180MEFCSN30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.792 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXK180MEFCSN30X30 | Rubycon | 0 | 1189-4288-ND | 8,96000 € | Direct |
| 500MXH180MEFC30X35 | Rubycon | 0 | 500MXH180MEFC30X35-ND | 3,47920 € | Parametric Equivalent |
| ELHS501VSN181MR35S | Chemi-Con | 242 | 565-5108-ND | 12,88000 € | Upgrade |
| LGX2H181MELB35 | Nichicon | 200 | 493-6767-ND | 7,93000 € | Upgrade |
| B43548B6187M060 | TDK | 0 | 495-B43548B6187M060-ND | 3,78866 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,64780 € | 364,78 € |
| Unit Price without VAT: | 3,64780 € |
|---|---|
| Unit Price with VAT: | 4,34088 € |








