Direct
Upgrade
Parametric Equivalent

500MXH120MEFC30X25 | |
|---|---|
DigiKey Part Number | 500MXH120MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH120MEFC30X25 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH120MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.358 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2H121MELB25 | Nichicon | 185 | 493-6794-ND | 6,31000 € | Direct |
| ELHS501VSN121MR25S | Chemi-Con | 236 | 565-ELHS501VSN121MR25S-ND | 10,67000 € | Upgrade |
| EKHS501VSN121MR25S | Chemi-Con | 0 | 565-EKHS501VSN121MR25S-ND | 4,81725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,16990 € | 216,99 € |
| Unit Price without VAT: | 2,16990 € |
|---|---|
| Unit Price with VAT: | 2,58218 € |




