
500MXH100MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-500MXH100MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH100MEFCSN22X35 |
Description | CAP ALUM 100UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH100MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.288 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2H101MELZ40 | Nichicon | 243 | 493-6750-ND | 5,18000 € | Direct |
| LGN2H101MELZ40 | Nichicon | 249 | 493-4344-ND | 4,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,74900 € | 37,49 € |
| 50 | 3,06480 € | 153,24 € |
| 200 | 2,67025 € | 534,05 € |
| 600 | 2,44657 € | 1.467,94 € |
| 1.000 | 2,36299 € | 2.362,99 € |
| 2.600 | 2,23438 € | 5.809,39 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

