Direct
Direct
Direct
Direct
Similar

500MXG470MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-500MXG470MEFCSN35X60-ND |
Manufacturer | |
Manufacturer Product Number | 500MXG470MEFCSN35X60 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXG470MEFCSN35X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.192 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG470MEFC35X60 | Rubycon | 0 | 500VXG470MEFC35X60-ND | 8,88150 € | Direct |
| 500VXG470MEFCSN35X60 | Rubycon | 110 | 1189-500VXG470MEFCSN35X60-ND | 16,28000 € | Direct |
| EKMS501VSN471MA60S | Chemi-Con | 170 | 565-3490-ND | 32,08000 € | Direct |
| ELXS501VSN471MA60S | Chemi-Con | 146 | 565-3608-ND | 31,27000 € | Direct |
| LGX2H471MELC58 | Nichicon | 69 | 493-6769-ND | 14,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,63290 € | 863,29 € |
| Unit Price without VAT: | 8,63290 € |
|---|---|
| Unit Price with VAT: | 10,27315 € |






