
500MH224KF28271 | |
|---|---|
DigiKey Part Number | 1189-500MH224KF28271TR-ND - Tape & Reel (TR) 1189-500MH224KF28271CT-ND - Cut Tape (CT) 1189-500MH224KF28271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 500MH224KF28271 |
Description | PML CAP 500V .22UF |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 500V Acrylic, Metallized Nonstandard |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.343" L x 0.280" W (8.70mm x 7.10mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 5,85800 € | 58,58 € |
| 50 | 5,09340 € | 254,67 € |
| 100 | 4,85670 € | 485,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,37005 € | 1.748,02 € |
| 800 | 4,24168 € | 3.393,34 € |
| 1.200 | 4,17736 € | 5.012,83 € |
| 2.000 | 4,10604 € | 8.212,08 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

