
500LXW82MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-500LXW82MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW82MEFR18X40 |
Description | CAP ALUM 82UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 770 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.694 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 3,79300 € | 37,93 € |
| 50 | 3,10040 € | 155,02 € |
| 200 | 2,70125 € | 540,25 € |
| 600 | 2,47492 € | 1.484,95 € |
| 1.000 | 2,39037 € | 2.390,37 € |
| 2.600 | 2,26023 € | 5.876,60 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

