
500LXW82MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-500LXW82MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW82MEFR16X50 |
Description | CAP ALUM 82UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.738 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 3,79300 € | 37,93 € |
| 50 | 3,10300 € | 155,15 € |
| 200 | 2,70465 € | 540,93 € |
| 600 | 2,47878 € | 1.487,27 € |
| 1.000 | 2,39438 € | 2.394,38 € |
| 2.600 | 2,26450 € | 5.887,70 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

