
500LXW68MEFR16X40 | |
|---|---|
DigiKey Part Number | 1189-500LXW68MEFR16X40-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW68MEFR16X40 |
Description | CAP ALUM 68UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,35000 € | 33,50 € |
| 50 | 2,72560 € | 136,28 € |
| 200 | 2,36485 € | 472,97 € |
| 600 | 2,16030 € | 1.296,18 € |
| 1.000 | 2,08387 € | 2.083,87 € |
| 2.600 | 1,96625 € | 5.112,25 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

