
500LXW68MEFR14.5X50 | |
|---|---|
DigiKey Part Number | 1189-500LXW68MEFR14.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW68MEFR14.5X50 |
Description | CAP ALUM 68UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.518 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,28000 € | 32,80 € |
| 50 | 2,66680 € | 133,34 € |
| 100 | 2,47340 € | 247,34 € |
| 500 | 2,14118 € | 1.070,59 € |
| 1.000 | 2,03674 € | 2.036,74 € |
| 2.500 | 1,92540 € | 4.813,50 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

