
500LXW56MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-500LXW56MEFR16X35-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW56MEFR16X35 |
Description | CAP ALUM 56UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.298 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 2,88000 € | 28,80 € |
| 50 | 2,32800 € | 116,40 € |
| 200 | 2,00955 € | 401,91 € |
| 600 | 1,82893 € | 1.097,36 € |
| 1.000 | 1,76145 € | 1.761,45 € |
| 2.600 | 1,65756 € | 4.309,66 € |
| 5.000 | 1,60039 € | 8.001,95 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

