
500LXW56MEFR14.5X45 | |
|---|---|
DigiKey Part Number | 1189-500LXW56MEFR14.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW56MEFR14.5X45 |
Description | CAP ALUM 56UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.364 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,96700 € | 29,67 € |
| 50 | 2,40200 € | 120,10 € |
| 100 | 2,22370 € | 222,37 € |
| 500 | 1,91750 € | 958,75 € |
| 1.000 | 1,82125 € | 1.821,25 € |
| 2.500 | 1,71862 € | 4.296,55 € |
| 5.000 | 1,65616 € | 8.280,80 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

