
500LXW47MEFR14.5X35 | |
|---|---|
DigiKey Part Number | 1189-500LXW47MEFR14.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW47MEFR14.5X35 |
Description | CAP ALUM 47UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,68900 € | 26,89 € |
| 50 | 2,16760 € | 108,38 € |
| 100 | 2,00340 € | 200,34 € |
| 500 | 1,72114 € | 860,57 € |
| 1.000 | 1,63238 € | 1.632,38 € |
| 2.500 | 1,53774 € | 3.844,35 € |
| 5.000 | 1,48015 € | 7.400,75 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

