
500LXW47MEFR12.5X50 | |
|---|---|
DigiKey Part Number | 1189-500LXW47MEFR12.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW47MEFR12.5X50 |
Description | CAP ALUM 47UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.232 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,70200 € | 27,02 € |
| 50 | 2,17900 € | 108,95 € |
| 100 | 2,01410 € | 201,41 € |
| 500 | 1,73064 € | 865,32 € |
| 1.000 | 1,64153 € | 1.641,53 € |
| 2.500 | 1,54650 € | 3.866,25 € |
| 5.000 | 1,48867 € | 7.443,35 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

