33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500LXW33MEFR12.5X30

DigiKey Part Number
1189-500LXW33MEFR12.5X30-ND
Manufacturer
Manufacturer Product Number
500LXW33MEFR12.5X30
Description
CAP ALUM 33UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,20700 €22,07 €
501,76440 €88,22 €
1001,62500 €162,50 €
5001,38542 €692,71 €
1.0001,31009 €1.310,09 €
2.5001,22975 €3.074,37 €
5.0001,18085 €5.904,25 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €