27 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500LXW27MEFR12.5X35

DigiKey Part Number
1189-500LXW27MEFR12.5X35-ND
Manufacturer
Manufacturer Product Number
500LXW27MEFR12.5X35
Description
ELECTROLYTIC CAPACITOR
Customer Reference
Detailed Description
27 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Discontinued at DigiKey
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.457" (37.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
500 V
Package / Case
Radial, Can
Lifetime @ Temp.
12000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.