
500LXW22MEFR12.5X25 | |
|---|---|
DigiKey Part Number | 1189-500LXW22MEFR12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW22MEFR12.5X25 |
Description | CAP ALUM 22UF 20% 500V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 638 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia x 1.063" L (12.50mm x 27.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41700 € | 14,17 € |
| 50 | 1,11240 € | 55,62 € |
| 100 | 1,01650 € | 101,65 € |
| 500 | 0,85134 € | 425,67 € |
| 1.000 | 0,79939 € | 799,39 € |
| 2.500 | 0,74396 € | 1.859,90 € |
| 5.000 | 0,71022 € | 3.551,10 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

