
500HXW82MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-500HXW82MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW82MEFR18X35 |
Description | CAP ALUM 82UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.17 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,10500 € | 31,05 € |
| 50 | 2,51820 € | 125,91 € |
| 200 | 2,17965 € | 435,93 € |
| 600 | 1,98768 € | 1.192,61 € |
| 1.000 | 1,91596 € | 1.915,96 € |
| 2.600 | 1,80552 € | 4.694,35 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

