
500HXW68MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-4252-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW68MEFR18X30 |
Description | CAP ALUM 68UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500HXW68MEFR18X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,73300 € | 27,33 € |
| 50 | 2,20640 € | 110,32 € |
| 200 | 1,90200 € | 380,40 € |
| 600 | 1,72935 € | 1.037,61 € |
| 1.000 | 1,66483 € | 1.664,83 € |
| 2.600 | 1,56552 € | 4.070,35 € |
| 5.000 | 1,51086 € | 7.554,30 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

